353249-2 | AMP
Uninsulated flat plug sleeve, 2.79 x 0.51 mm, 0.13 to 0.33 mm², AWG 26 to 22, phosphor bronze, tin-plated, 353249-2
Unit Price (€ / pc.)
0.0464 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Flat receptacle, 353249-2, TE Connectivity
Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 26 – 22 AWG, Wire Size: 0.13 -0.33 mm², Mating Tab Width: 2.8 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 5000, Packaging Method: Strip/Reel
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 26 bis 22 | |
Suitable for | 2,79 x 0,51 mm | |
Isolated | No | |
Length | 15.6 mm | |
Cable cross-section | 0,13 bis 0,33 mm² | |
Material | Phosphorbronze, verzinnt |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |