353250-2 | AMP

Uninsulated flat plug sleeve, 2.79 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, phosphor bronze, tin-plated, 353250-2

Order No.: 35P3452
EAN: 4099889625561
MPN:
353250-2
AMP
353250-2 AMP Receptacles Image 1
353250-2 AMP Receptacles Image 2
353250-2 AMP Receptacles Image 3
353250-2 AMP Receptacles Image 4
353250-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1083 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 18 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.1083 €
8000 pcs.
0.0904 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 353250-2, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 4000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 16
Suitable for 2.79 x 0.51 mm
Isolated No
Length 15.6 mm
Cable cross-section 0.51 to 1.31 mm²
Material phosphor bronze, tin-plated
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes