4-1601136-1 | AMP

Uninsulated flat plug sleeve, 0.5 to 1.3 mm², AWG 23 to 12, brass, 4-1601136-1

Order No.: 71P8615
EAN: 4099891713454
MPN:
4-1601136-1
Series: SIAMEZE
4-1601136-1 AMP Receptacles Image 1
4-1601136-1 AMP Receptacles Image 2
4-1601136-1 AMP Receptacles Image 3
4-1601136-1 AMP Receptacles Image 4
4-1601136-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Available in 5 Days: 4,513 pcs.
Leadtime: 19 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5474 €
50 pcs.
0.4998 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Siameze terminal, 4-1601136-1, AMP

Magnet wire terminal, Wire-to-Wire, Lead wire size 20 - 16 AWG, Lead wire size 0.5 - 1.3 mm², 23 - 12 AWG Magnet wire.

Technical specifications
Anschluss Schneidklemmanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 23 bis 12
Isoliert No
Länge 13.97 mm
Leiterquerschnitt 0,5 bis 1,3 mm²
Material Messing
Logistics
Ursprungsland US
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes