4-520447-2 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 3.31 to 5.26 mm², AWG 12 to 10, brass, tin-plated, yellow, 4-520447-2

Order No.: 35P4557
EAN: 4099889627701
MPN:
4-520447-2
Series: Ultra-Fast
4-520447-2 AMP Receptacles Image 1
4-520447-2 AMP Receptacles Image 2
4-520447-2 AMP Receptacles Image 3
4-520447-2 AMP Receptacles Image 4
4-520447-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 4-520447-2, AMP

Quick disconnect, Receptacle, Wire size: 12- 10 AWG, Wire size: 3.31- 5.26 mm², Mating tab width 0.25 in [6.35 mm], Straight, Brass, Ultra-Fast 250

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe der Isolation gelb
Geeignet für 6,35 x 0,81 mm
Isoliert Yes
Länge 23.7 mm
Leiterquerschnitt 3,31 bis 5,26 mm²
Material Messing, verzinnt
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes