41411 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, 41411

Order No.: 34P8533
EAN: 4099889624199
MPN:
41411
Series: FASTON
AMP
41411 AMP Receptacles Image 1
41411 AMP Receptacles Image 2
41411 AMP Receptacles Image 3
41411 AMP Receptacles Image 4
41411 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0952 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
64000 pcs.
0.0952 €

Quick disconnect, 41411, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Silver, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Wire Size: 1624 – 4107 CMA, Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Quick Disconnect Packaging Method: Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 14
Suitable for 6.35 x 0.81 mm
Isolated No
Length 19.69 mm
Cable cross-section 0.82 to 2.08 mm²
Material brass
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes