41412 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 41412

Order No.: 34P8553
EAN: 4099889624359
MPN:
41412
Series: FASTON
41412 AMP Receptacles Image 1
41412 AMP Receptacles Image 2
41412 AMP Receptacles Image 3
41412 AMP Receptacles Image 4
41412 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0857 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 26 Weeks **
Total Price:
685.44 € *
Price list
Quantity
Price per unit*
8000 pcs.
0.0857 €
16000 pcs.
0.0726 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 41412, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.79 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 8000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 18 bis 14
Suitable for 6,35 x 0,81 mm
Isolated No
Length 19.69 mm
Cable cross-section 0,82 bis 2,08 mm²
Material Messing, verzinnt
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes