41450 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.08 to 5.26 mm², AWG 14 to 10, brass, tin-plated, 41450

Order No.: 34P8399
EAN: 4099889623901
MPN:
41450
Series: FASTON
41450 AMP Receptacles Image 1
41450 AMP Receptacles Image 2
41450 AMP Receptacles Image 3
41450 AMP Receptacles Image 4
41450 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0821 € *
Available: 0 pcs.
Available in 5 Days: 198,000 pcs.
Leadtime: 34 Weeks **
Total Price:
738.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
9000 pcs.
0.0821 €

Quick disconnect, 41450, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 14 – 10 AWG, Wire Size: 2.08 – 5.26 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 9000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 14 bis 10
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 19.56 mm
Leiterquerschnitt 2,08 bis 5,26 mm²
Material Messing, verzinnt
Logistics
Ursprungsland IN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes