41727 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.31 to 3.31 mm², AWG 16 to 12, brass, 41727

Order No.: 34P8397
EAN: 4099889623888
MPN:
41727
Series: FASTON
41727 AMP Receptacles Image 1
41727 AMP Receptacles Image 2
41727 AMP Receptacles Image 3
41727 AMP Receptacles Image 4
41727 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1131 € *
Available: 0 pcs.
Available in 5 Days: 60,000 pcs.
Leadtime: 26 Weeks **
Total Price:
678.30 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.1131 €
12000 pcs.
0.1012 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 41727, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.43 mm, Wire Size: 16 – 12 AWG, Wire Size: 1.31 – 3.31 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 6000, Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 16 to 12
Suitable for 6.35 x 0.81 mm
Isolated No
Length 20.93 mm
Cable cross-section 1.31 to 3.31 mm²
Material brass
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes