41800 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 3.31 mm², AWG 18 to 12, phosphor bronze, tin-plated, 41800

Order No.: 34P8679
EAN: 4099889625455
MPN:
41800
Series: FASTON
41800 AMP Receptacles Image 1
41800 AMP Receptacles Image 2
41800 AMP Receptacles Image 3
41800 AMP Receptacles Image 4
41800 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1571 € *
Available: 0 pcs.
Available in 5 Days: 80,000 pcs.
Leadtime: 23 Weeks **
Total Price:
628.32 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.1571 €
8000 pcs.
0.1547 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 41800, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Phosphor Bronze, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 18 – 12 AWG, Wire Size: 0.82 – 3.31 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 4000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 18 bis 12
Suitable for 6,35 x 0,81 mm
Isolated No
Length 17.02 mm
Cable cross-section 0,82 bis 3,31 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes