41801 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 3.31 mm², AWG 18 to 12, brass, 41801

Order No.: 34P8656
EAN: 4099889625264
MPN:
41801
AMP
41801 AMP Receptacles Image 1
41801 AMP Receptacles Image 2
41801 AMP Receptacles Image 3
41801 AMP Receptacles Image 4
41801 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1023 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16000 pcs.
0.1023 €

Quick disconnect, 41801, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.43 mm, Wire Size: 18 – 12 AWG, Wire Size: 0.82 – 3.31 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 4000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 12
Suitable for 6.35 x 0.81 mm
Isolated No
Length 17.02 mm
Cable cross-section 0.82 to 3.31 mm²
Material brass
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes