41969-2 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 41969-2
Unit Price (€ / pc.)
0.5474 € *
Available: 648 pcs.
Next delivery: 5,000 pcs. on 2025-06-18
Available in 5 Days: 504,965 pcs.
Leadtime: 24 Weeks **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5474 €
50 pcs.
0.4998 €
200 pcs.
0.4522 €
500 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, 41969-2, AMP
Receptacle without insulation, made of brass.
Mating width 6.3 mm, type - 0160../ - 0041.
Mating thickness: 0.8 mm. Dimensions: E 7.7, L 19.1 mm.
Technical attributes (type, for conductor cross-section, contact finish): 0-0041969-2, 0.3 to 0.8 mm², tinned.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 22 bis 18 | |
Suitable for | 6,35 x 0,81 mm | |
Isolated | No | |
Length | 20.44 mm | |
Cable cross-section | 0,32 bis 0,82 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |