42025-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 1.31 mm², AWG 18 to 16, phosphor bronze, tin-plated, 42025-1

Order No.: 34P8183
EAN: 4099889622126
MPN:
42025-1
Series: FASTON
42025-1 AMP Receptacles Image 1
42025-1 AMP Receptacles Image 2
42025-1 AMP Receptacles Image 3
42025-1 AMP Receptacles Image 4
42025-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Available in 5 Days: 800 pcs.
Leadtime: 37 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.5831 €
50 pcs.
0.5355 €
100 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 42025-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.43 mm, Wire Size: 18 – 16 AWG, Wire Size: 0.82 – 1.31 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Loose Piece/Carton, Line: Premier

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 18 bis 16
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 20.44 mm
Leiterquerschnitt 0,82 bis 1,31 mm²
Material Phosphorbronze, verzinnt
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes