42025-4 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 1.31 mm², AWG 18 to 16, brass, tin-plated, 42025-4

Order No.: 71P8829
EAN: 4099891713461
MPN:
42025-4
Series: FASTON 250
42025-4 AMP Receptacles Image 1
42025-4 AMP Receptacles Image 2
42025-4 AMP Receptacles Image 3
42025-4 AMP Receptacles Image 4
42025-4 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 25 Weeks **
Total Price:
571.20 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.5712 €
2000 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Uninsulated flat plug sleeve, 42025-4, AMP

Quick disconnect, Receptacle, 18 - 16 AWG Wire size, 0.82 - 1.31 mm² Wire size, Mating tab width 6.35 mm, Straight, Brass.

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 16
Suitable for 6.35 x 0.81 mm
Isolated No
Length 20.44 mm
Cable cross-section 0.82 to 1.31 mm²
Material brass, tin-plated
Logistics
Country of origin JP
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes