Quick disconnect, 42067-1, AMP
Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 24 – 22 AWG, Wire Size: 0.2 – .35 mm², Wire Size: 404 – 643 CMA, Quick Disconnect Mating Tab Width: 2.8 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 105 °C, UL Rating: Listed, Packaging Quantity: 20000, Quick Disconnect Packaging Method: Reel, Comment: UL listed for 22 AWG wire only.