42198-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 42198-1

Order No.: 34P8326
EAN: 4099889623352
MPN:
42198-1
Series: FASTON 205
42198-1 AMP Receptacles Image 1
42198-1 AMP Receptacles Image 2
42198-1 AMP Receptacles Image 3
42198-1 AMP Receptacles Image 4
Image may differ
Unit Price (€ / pc.)
0.0607 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
2,427.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.0607 €

Flat receptacle, 42198-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.33 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 -0.82 mm², Mating Tab Width: 5.21 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 20000, Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 22 to 18
Suitable for 6.35 x 0.81 mm
Isolated No
Length 15.64 mm
Cable cross-section 0.32 to 0.82 mm²
Material brass
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes