42282-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 42282-2

Order No.: 34P7663
EAN: 4099889619430
MPN:
42282-2
Series: FASTIN-FASTON
42282-2 AMP Receptacles Image 1
42282-2 AMP Receptacles Image 2
42282-2 AMP Receptacles Image 3
42282-2 AMP Receptacles Image 4
42282-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 330 pcs.
Available in 5 Days: 30,970 pcs.
Leadtime: 28 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
10 pcs.
0.2713 €
50 pcs.
0.2392 €
100 pcs.
0.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 42282-2, AMP

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 1000, Packaging Method: Loose Piece/Carton

Technical Data

  • AWG conductor cross-section: AWG 18 to 14
  • Material: Brass, tin-plated
  • Length: 20,32 mm
  • Isolated: No
Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 18 bis 14
Suitable for 6,35 x 0,81 mm
Isolated No
Length 20.32 mm
Cable cross-section 0,82 bis 2,08 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes