42299-2 | AMP

Uninsulated flat plug sleeve, 5.21 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 42299-2

Order No.: 34P8327
EAN: 4099889623369
MPN:
42299-2
Series: FASTON
42299-2 AMP Receptacles Image 1
42299-2 AMP Receptacles Image 2
42299-2 AMP Receptacles Image 3
42299-2 AMP Receptacles Image 4
42299-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0655 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
2,618.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.0655 €

Quick disconnect, 42299-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.33 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 5.21 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 20000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 22 bis 18
Geeignet für 5,21 x 0,81 mm
Isoliert No
Länge 15.64 mm
Leiterquerschnitt 0,32 bis 0,82 mm²
Material Messing, verzinnt
Logistics
Ursprungsland US
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes