42437-5 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.08 to 5.26 mm², AWG 14 to 10, phosphor bronze, tin-plated, 42437-5

Order No.: 34P8393
EAN: 4099889623857
MPN:
42437-5
Series: FASTON
42437-5 AMP Receptacles Image 1
42437-5 AMP Receptacles Image 2
42437-5 AMP Receptacles Image 3
42437-5 AMP Receptacles Image 4
42437-5 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1630 € *
Available: 0 pcs.
Available in 5 Days: 112,000 pcs.
Leadtime: 36 Weeks **
Total Price:
1,304.24 € *
Price list
Quantity
Price per unit*
8000 pcs.
0.1630 €
16000 pcs.
0.1464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 42437-5, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 14 – 10 AWG, Wire Size: 2.08 – 5.26 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 8000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 14 to 10
Suitable for 6.35 x 0.81 mm
Isolated No
Length 19.56 mm
Cable cross-section 2.08 to 5.26 mm²
Material phosphor bronze, tin-plated
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes