42452-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 42452-2

Order No.: 34P8323
EAN: 4099889623321
MPN:
42452-2
Series: FASTON
42452-2 AMP Receptacles Image 1
42452-2 AMP Receptacles Image 2
42452-2 AMP Receptacles Image 3
42452-2 AMP Receptacles Image 4
42452-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0655 € *
Available: 0 pcs.
Available in 5 Days: 40,137 pcs.
Leadtime: 29 Weeks **
Total Price:
1,309.00 € *
Price list
Quantity
Price per unit*
20000 pcs.
0.0655 €
40000 pcs.
0.0631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 42452-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Mating Tab Width: 4.75 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 20000, Packaging Method: Strip/Reel, Comment: Swage outside/front edge of receptacle

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 16
Suitable for 4.75 x 0.51 mm
Isolated No
Length 16.51 mm
Cable cross-section 0.51 to 1.31 mm²
Material brass, tin-plated
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes