42452-5 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, phosphor bronze, tin-plated, 42452-5

Order No.: 34P8322
EAN: 4099889623314
MPN:
42452-5
Series: FASTON
42452-5 AMP Receptacles Image 1
42452-5 AMP Receptacles Image 2
42452-5 AMP Receptacles Image 3
42452-5 AMP Receptacles Image 4
42452-5 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0821 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
3,284.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.0821 €

Flat receptacle, 42452-5, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Mating Tab Width: 4.75 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 20000, Packaging Method: Strip/Reel, Comment: Swage outside/front edge of receptacle

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 20 bis 16
Geeignet für 4,75 x 0,51 mm
Isoliert No
Länge 16.51 mm
Leiterquerschnitt 0,51 bis 1,31 mm²
Material Phosphorbronze, verzinnt
Logistics
Ursprungsland NL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes