42475-2 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 42475-2
Unit Price (€ / pc.)
0.2344 € *
Available: 0 pcs.
Available in 5 Days: 24,500 pcs.
Leadtime: 23 Weeks **
Total Price:
820.51 € *
Price list
Quantity
Price per unit*
3500 pcs.
0.2344 €
7000 pcs.
0.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat receptacle, 42475-2, TE Connectivity
Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 -0.82 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 3500, Packaging Method: Strip/Reel
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 22 bis 18 | |
Suitable for | 6,35 x 0,81 mm | |
Isolated | No | |
Length | 20.7 mm | |
Cable cross-section | 0,32 bis 0,82 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |