42486-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 42486-2

Order No.: 34P8650
EAN: 4099889625202
MPN:
42486-2
Series: FASTON
AMP
42486-2 AMP Receptacles Image 1
42486-2 AMP Receptacles Image 2
42486-2 AMP Receptacles Image 3
42486-2 AMP Receptacles Image 4
42486-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0893 € *
Available: 0 pcs.
Available in 5 Days: 72,000 pcs.
Leadtime: 26 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.0893 €
12000 pcs.
0.0869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 42486-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 6000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 16
Suitable for 4.75 x 0.51 mm
Isolated No
Length 13.46 mm
Cable cross-section 0.51 to 1.31 mm²
Material brass, tin-plated
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes