42490-4 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 42490-4

Order No.: 34P8539
EAN: 4099889624229
MPN:
42490-4
Series: FASTON
42490-4 AMP Receptacles Image 1
42490-4 AMP Receptacles Image 2
42490-4 AMP Receptacles Image 3
42490-4 AMP Receptacles Image 4
42490-4 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1535 € *
Available: 0 pcs.
Available in 5 Days: 35,000 pcs.
Leadtime: 21 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1535 €
100 pcs.
0.1345 €
500 pcs.
0.1190 €
1000 pcs.
0.0976 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 42490-4, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.51 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 5000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 18
Suitable for 4,75 x 0,51 mm
Isolated No
Length 17.14 mm
Cable cross-section 0,32 bis 0,82 mm²
Material Messing
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes