42510-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 42510-1

Order No.: 34P7987
EAN: 4099889621617
MPN:
42510-1
Series: FASTON
42510-1 AMP Receptacles Image 1
42510-1 AMP Receptacles Image 2
42510-1 AMP Receptacles Image 3
42510-1 AMP Receptacles Image 4
42510-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0678 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 27 Weeks **
Total Price:
678.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0678 €

Flat receptacle, 42510-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 -0.82 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 10000, Packaging Method: Strip/Reel, Line: Budget

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 18
Suitable for 6,35 x 0,81 mm
Isolated No
Length 19.18 mm
Cable cross-section 0,32 bis 0,82 mm²
Material Messing
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes