42559-1 | AMP

42559-1

Order No.: 34P8501
EAN: 4099889624151
MPN:
42559-1
Series: FASTON
42559-1 AMP Receptacles Image 1
42559-1 AMP Receptacles Image 2
42559-1 AMP Receptacles Image 3
42559-1 AMP Receptacles Image 4
42559-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 5 Days: 5,500 pcs.
Leadtime: 15 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 42559-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Nickel, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Steel, Crimp Type: F-Crimp, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.3 mm, Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 250 °C, UL Rating: Recognized, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Loose Piece/Carton, Comment: Dimple (both sides).

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
Suitable for 6,35 x 0,81 mm
Isolated No
Length 16.13 mm
Material Stahl, vernickelt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes