42579-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.31 to 3.31 mm², AWG 16 to 12, steel, nickel-plated, 42579-1

Order No.: 34P8333
EAN: 4099889623390
MPN:
42579-1
Series: FASTON
42579-1 AMP Receptacles Image 1
42579-1 AMP Receptacles Image 2
42579-1 AMP Receptacles Image 3
42579-1 AMP Receptacles Image 4
42579-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0940 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 27 Weeks **
Total Price:
470.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0940 €

Quick disconnect, 42579-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Nickel, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Steel, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 16 – 12 AWG, Wire Size: 1.31 – 3.31 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 250 °C, UL Rating: Recognized, Packaging Quantity: 5000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 16 bis 12
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 20.88 mm
Leiterquerschnitt 1,31 bis 3,31 mm²
Material Stahl, vernickelt
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes