42781-2 | AMP

Uninsulated flat plug sleeve, 5.21 x 0.51 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 42781-2

Order No.: 34P8195
EAN: 4099889622225
MPN:
42781-2
Series: FASTON
42781-2 AMP Receptacles Image 1
42781-2 AMP Receptacles Image 2
42781-2 AMP Receptacles Image 3
42781-2 AMP Receptacles Image 4
42781-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0964 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
3,084.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
32000 pcs.
0.0964 €

Quick disconnect, 42781-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Quick Disconnect Mating Tab Width: 5.21 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 16000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 14
Suitable for 5.21 x 0.51 mm
Isolated No
Length 15.62 mm
Cable cross-section 0.82 to 2.08 mm²
Material brass, tin-plated
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes