42799-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 42799-2

Order No.: 34P7951
EAN: 4099889621303
MPN:
42799-2
Series: FASTON
AMP
42799-2 AMP Receptacles Image 1
42799-2 AMP Receptacles Image 2
42799-2 AMP Receptacles Image 3
42799-2 AMP Receptacles Image 4
42799-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0595 € *
Available: 0 pcs.
Available in 5 Days: 37,500 pcs.
Leadtime: 23 Weeks **
Total Price:
0.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.0595 €

Flat receptacle, 42799-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Mating Tab Width: 4.75 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 25000, Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 16
Suitable for 4.75 x 0.51 mm
Isolated No
Length 12.07 mm
Cable cross-section 0.51 to 1.31 mm²
Material brass, tin-plated
Logistics
Country of origin CH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes