42800-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, 42800-1

Order No.: 34P8587
EAN: 4099889624649
MPN:
42800-1
Series: FASTON
42800-1 AMP Receptacles Image 1
42800-1 AMP Receptacles Image 2
42800-1 AMP Receptacles Image 3
42800-1 AMP Receptacles Image 4
42800-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,999.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24000 pcs.
0.0833 €

Quick disconnect, 42800-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 6000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 16
Suitable for 4,75 x 0,51 mm
Isolated No
Length 13.46 mm
Cable cross-section 0,51 bis 1,31 mm²
Material Messing
Logistics
Country of origin CH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes