42844-1 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 2.0 to 3.0 mm², AWG 14 to 12, brass, tin-plated, green, 42844-1

Order No.: 38P7551
EAN: 4099889628791
MPN:
42844-1
Series: FASTON
42844-1 AMP Receptacles Image 1
42844-1 AMP Receptacles Image 2
42844-1 AMP Receptacles Image 3
42844-1 AMP Receptacles Image 4
42844-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Available in 5 Days: 490 pcs.
Leadtime: 40 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9758 €
50 pcs.
0.8806 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 42844-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 14 – 12 AWG, Wire Size: 2 – 3 mm², Wire Size: 4107 – 6530 CMA, Mating Tab Width: 6.35 mm, Operating Temperature Range: 105 °C, RU (UL Component Program): No, Packaging Quantity: 500, Packaging Method: Loose Piece, Barrel Color: Green

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 14 bis 12
Farbe der Isolation grün
Geeignet für 6,35 x 0,81 mm
Isoliert Yes
Länge 25.7 mm
Leiterquerschnitt 2,0 bis 3,0 mm²
Material Messing, verzinnt
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes