42844-2 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 2.0 to 3.0 mm², AWG 14 to 12, phosphor bronze, tin-plated, green, 42844-2

Order No.: 38P7552
EAN: 4099889628807
MPN:
42844-2
Series: FASTON
42844-2 AMP Receptacles Image 1
42844-2 AMP Receptacles Image 2
42844-2 AMP Receptacles Image 3
42844-2 AMP Receptacles Image 4
42844-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
493.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.9877 €

Quick disconnect, 42844-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: Compression, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 14 – 12 AWG, Wire Size: 2 – 3 mm², Wire Size: 4107 – 6530 CMA, Quick Disconnect Mating Tab Width: 6.35 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, CSA Certified: No, Packaging Quantity: 500, Quick Disconnect Packaging Method: Loose Piece, Barrel Color: Green

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 14 bis 12
Farbe der Isolation grün
Geeignet für 6,35 x 0,81 mm
Isoliert Yes
Länge 25.7 mm
Leiterquerschnitt 2,0 bis 3,0 mm²
Material Phosphorbronze, verzinnt
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes