5-160303-1 | AMP
Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.32 to 0.51 mm², AWG 22 to 20, brass, 5-160303-1
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 16 Weeks **
Quick disconnect, 5-160303-1, AMP
Quick disconnect, Receptacle, Wire size: 22- 20 AWG, Wire size: 0.32- 0.51 mm², Mating tab width 0.11 in [2.8 mm], Straight, Brass, FASTON 110
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 22 to 20 | |
Suitable for | 2.8 x 0.81 mm | |
Isolated | No | |
Length | 14 mm | |
Cable cross-section | 0.32 to 0.51 mm² | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |