5-160321-2 | AMP
Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.3 to 0.5 mm², AWG 24 to 22, brass, tin-plated, 5-160321-2
Unit Price (€ / pc.)
0.4046 € *
Available: 233 pcs.
Available in 5 Days: 21,582 pcs. - if ordered today
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4046 €
10 pcs.
0.3808 €
25 pcs.
0.3451 €
50 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle, 5-160321-2, AMP
Receptacle without insulation, made of brass.
Mating width 2.8 mm, type - 0160.
Mating thickness: 0.8 mm. Dimensions: E 6.3, L 14 mm.
Technical attributes (type, for conductor cross-section, contact finish): 5-0160321-2, 0.3 to 0.5 mm², tinned.
Technical specifications
Filter | Property | Value |
---|---|---|
Suitable for | 2.8 x 0.81 mm | |
Material | brass, tin-plated | |
AWG cross-section | AWG 24 to 22 | |
Version | flat plug sleeve | |
Isolated | No | |
Cable cross-section | 0.3 to 0.5 mm² | |
Length | 14 mm | |
Connection | crimp connection |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |