5-160429-6 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, phosphor bronze, tin-plated, 5-160429-6

Order No.: 34P8291
EAN: 4099889623048
MPN:
5-160429-6
Series: FASTON
5-160429-6 AMP Receptacles Image 1
5-160429-6 AMP Receptacles Image 2
5-160429-6 AMP Receptacles Image 3
5-160429-6 AMP Receptacles Image 4
5-160429-6 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1488 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Total Price:
3,570.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24000 pcs.
0.1488 €

Quick disconnect, 5-160429-6, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 12000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 17 to 13
Suitable for 4.75 x 0.81 mm
Isolated No
Length 15 mm
Cable cross-section 1.03 to 2.62 mm²
Material phosphor bronze, tin-plated
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes