5-160431-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 1.03 to 2.62 mm², AWG 17 to 13, brass, tin-plated, 5-160431-2

Order No.: 34P8304
EAN: 4099889623161
MPN:
5-160431-2
Series: FASTON
5-160431-2 AMP Receptacles Image 1
5-160431-2 AMP Receptacles Image 2
5-160431-2 AMP Receptacles Image 3
5-160431-2 AMP Receptacles Image 4
5-160431-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0952 € *
Available: 0 pcs.
Available in 5 Days: 936,000 pcs.
Leadtime: 33 Weeks **
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.0952 €

Quick disconnect, 5-160431-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Wire Size: 2048 – 5178 CMA, Quick Disconnect Mating Tab Width: 4.75 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 12000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 17 to 13
Suitable for 4.75 x 0.51 mm
Isolated No
Length 15 mm
Cable cross-section 1.03 to 2.62 mm²
Material brass, tin-plated
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes