5-160432-4 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, tin-plated, 5-160432-4

Order No.: 34P8336
EAN: 4099889623420
MPN:
5-160432-4
Series: FASTON
5-160432-4 AMP Receptacles Image 1
5-160432-4 AMP Receptacles Image 2
5-160432-4 AMP Receptacles Image 3
5-160432-4 AMP Receptacles Image 4
5-160432-4 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1571 € *
Available: 0 pcs.
Available in 5 Days: 7,000 pcs.
Leadtime: 24 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1571 €
100 pcs.
0.1380 €
500 pcs.
0.1214 €
1000 pcs.
0.1000 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 5-160432-4, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.51 – 1.65 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 7000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 20 bis 15
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 19 mm
Leiterquerschnitt 0,51 bis 1,65 mm²
Material Messing, verzinnt
Nenngröße nach DIN DIN 46247
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Originalverpackung Rolle mit 7.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes