5-160433-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.65 mm², AWG 20 to 16, brass, 5-160433-1

Order No.: 71P9449
EAN: 4099891713508
MPN:
5-160433-1
Series: FASTON 187
5-160433-1 AMP Receptacles Image 1
5-160433-1 AMP Receptacles Image 2
5-160433-1 AMP Receptacles Image 3
5-160433-1 AMP Receptacles Image 4
5-160433-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0536 € *
Available: 0 pcs.
Available in 5 Days: 72,000 pcs.
Leadtime: 42 Weeks **
Total Price:
642.60 € *
Price list
Quantity
Price per unit*
12000 pcs.
0.0536 €
24000 pcs.
0.0512 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug sleeve, 5-160433-1, AMP

Quick disconnect, Receptacle, 20-16 AWG Wire size, 0.51-1.65 mm² Wire size, Mating tab width 4.75 mm, Straight, Brass.

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 16
Suitable for 4.75 x 0.51 mm
Isolated No
Length 19 mm
Cable cross-section 0.51 to 1.65 mm²
Material brass
Logistics
Country of origin IT
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes