5-160433-6 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, tin-plated, 5-160433-6

Order No.: 34P8300
EAN: 4099889623123
MPN:
5-160433-6
Series: FASTON
5-160433-6 AMP Receptacles Image 1
5-160433-6 AMP Receptacles Image 2
5-160433-6 AMP Receptacles Image 3
5-160433-6 AMP Receptacles Image 4
5-160433-6 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1488 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 32 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1488 €
100 pcs.
0.1309 €
500 pcs.
0.1154 €
1000 pcs.
0.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 5-160433-6, AMP

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.51 – 1.65 mm², Mating Tab Width: 4.75 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 8000, Packaging Method: Strip/Reel

Technical Data

  • AWG conductor cross-section: AWG 20 to 15
  • Material: Brass, tin-plated
  • Length: 15 mm
  • Isolated: No
Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 20 bis 15
Geeignet für 4,75 x 0,51 mm
Isoliert No
Länge 15 mm
Leiterquerschnitt 0,51 bis 1,65 mm²
Material Messing, verzinnt
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Originalverpackung Rolle mit 8.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes