5-160446-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, phosphor bronze, tin-plated, 5-160446-2

Order No.: 34P7784
EAN: 4099889620092
MPN:
5-160446-2
Series: FASTIN-FASTON
AMP
5-160446-2 AMP Receptacles Image 1
5-160446-2 AMP Receptacles Image 2
5-160446-2 AMP Receptacles Image 3
5-160446-2 AMP Receptacles Image 4
5-160446-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1845 € *
Available: 0 pcs.
Available in 5 Days: 15,000 pcs.
Leadtime: 21 Weeks **
Total Price:
0.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1845 €

Flat receptacle, 5-160446-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 5000, Packaging Method: Strip/Reel, Comment: "According to DIN 46340, Part 3",Chamfered,With dimple

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 17 to 13
Suitable for 6.35 x 0.81 mm
Isolated No
Length 19.2 mm
Cable cross-section 1.03 to 2.62 mm²
Material phosphor bronze, tin-plated
Logistics
Country of origin SI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes