5-160447-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, phosphor bronze, tin-plated, 5-160447-2

Order No.: 34P7655
EAN: 4099889619362
MPN:
5-160447-2
Series: FASTIN-FASTON
5-160447-2 AMP Receptacles Image 1
5-160447-2 AMP Receptacles Image 2
5-160447-2 AMP Receptacles Image 3
5-160447-2 AMP Receptacles Image 4
5-160447-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 5 Days: 5,166 pcs.
Leadtime: 36 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4284 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 5-160447-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Flammability Rating: UL 94V-2, Packaging Quantity: 500, Packaging Method: Loose Piece/Carton, Comment: "According to DIN 46340, Part 3",Chamfered,With dimple

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 17 bis 13
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 20.3 mm
Leiterquerschnitt 1,03 bis 2,62 mm²
Material Phosphorbronze, verzinnt
Logistics
Ursprungsland SI
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes