5-160490-2 | AMP
Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, tin-plated, 5-160490-2
Unit Price (€ / pc.)
0.2951 € *
Available: 17,275 pcs.
Next delivery: 6,000 pcs. on 2026-02-17
Leadtime: 28 Weeks **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2951 €
50 pcs.
0.2642 €
100 pcs.
0.2297 €
500 pcs.
0.1964 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, 5-160490-2, AMP
Receptacle without insulation, made of brass.
Mating width 4.8 mm, type - 0160.
Mating thickness: 0.8 mm. Dimensions: E 6.3, L 15 mm.
Technical attributes (type, for conductor cross-section, contact finish): 5-0160490-2, 0.5 to 1.5 mm², tinned.
Technical specifications
Anschluss | Crimpanschluss | |
Ausführung | Flachsteckhülse | |
AWG-Leiterquerschnitt | AWG 20 bis 15 | |
Geeignet für | 4,75 x 0,81 mm | |
Isoliert | No | |
Länge | 16 mm | |
Leiterquerschnitt | 0,51 bis 1,65 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |