5-160490-3 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, phosphor bronze, tin-plated, 5-160490-3

Order No.: 34P8160
EAN: 4099889621969
MPN:
5-160490-3
Series: FASTON
5-160490-3 AMP Receptacles Image 1
5-160490-3 AMP Receptacles Image 2
5-160490-3 AMP Receptacles Image 3
5-160490-3 AMP Receptacles Image 4
5-160490-3 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1607 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Total Price:
3,213.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.1607 €

Flat receptacle, 5-160490-3, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Overall Length: 16 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.51 – 1.65 mm², Mating Tab Width: 4.75 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 500, Packaging Method: Strip/Reel, Comment: High mating force

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 15
Suitable for 4.75 x 0.81 mm
Isolated No
Length 16 mm
Cable cross-section 0.51 to 1.65 mm²
Material phosphor bronze, tin-plated
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes