5-160493-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, tin-plated, 5-160493-2

Order No.: 34P8159
EAN: 4099889621952
MPN:
5-160493-2
Series: FASTON
5-160493-2 AMP Receptacles Image 1
5-160493-2 AMP Receptacles Image 2
5-160493-2 AMP Receptacles Image 3
5-160493-2 AMP Receptacles Image 4
5-160493-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1845 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 28 Weeks **
Total Price:
92.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1845 €

Quick disconnect, 5-160493-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.51 – 1.65 mm², Wire Size: 1021 – 3256 CMA, Quick Disconnect Mating Tab Width: 4.75 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 500, Quick Disconnect Packaging Method: Loose Piece/Carton, Line: FASTON .187

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 20 bis 15
Geeignet für 4,75 x 0,51 mm
Isoliert No
Länge 16 mm
Leiterquerschnitt 0,51 bis 1,65 mm²
Material Messing, verzinnt
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes