5-160555-1 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.51 to 1.03 mm², AWG 20 to 17, brass, 5-160555-1

Order No.: 34P8197
EAN: 4099889622249
MPN:
5-160555-1
AMP
5-160555-1 AMP Receptacles Image 1
5-160555-1 AMP Receptacles Image 2
5-160555-1 AMP Receptacles Image 3
5-160555-1 AMP Receptacles Image 4
5-160555-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0904 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 19 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.0904 €
20000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 5-160555-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 20 – 17 AWG, Wire Size: 0.51 – 1.03 mm², Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 10000, Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 17
Suitable for 2.8 x 0.81 mm
Isolated No
Length 14 mm
Cable cross-section 0.51 to 1.03 mm²
Material brass
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes