5-160555-2 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.51 to 1.03 mm², AWG 20 to 17, brass, tin-plated, 5-160555-2

Order No.: 34P8243
EAN: 4099889622676
MPN:
5-160555-2
Series: FASTON
5-160555-2 AMP Receptacles Image 1
5-160555-2 AMP Receptacles Image 2
5-160555-2 AMP Receptacles Image 3
5-160555-2 AMP Receptacles Image 4
5-160555-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0928 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 23 Weeks **
Total Price:
928.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0928 €

Flat receptacle, 5-160555-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 20 – 17 AWG, Wire Size: 0.51 – 1.03 mm², Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 10000, Packaging Method: Strip/Reel, Comment: Chamfered

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 20 bis 17
Geeignet für 2,8 x 0,81 mm
Isoliert No
Länge 14 mm
Leiterquerschnitt 0,51 bis 1,03 mm²
Material Messing, verzinnt
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes