5-160558-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, tin-plated, 5-160558-2

Order No.: 07F6200
EAN: 4099889618860
MPN:
5-160558-2
5-0160558-2
Series: FASTIN-FASTON
5-160558-2 AMP Receptacles Image 1
5-160558-2 AMP Receptacles Image 2
5-160558-2 AMP Receptacles Image 3
5-160558-2 AMP Receptacles Image 4
5-160558-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1523 € *
Available: 1,016 pcs.
Available in 5 Days: 30,000 pcs.
Leadtime: 4 Weeks **
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
20 pcs.
0.1523 €
50 pcs.
0.1452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 5-160558-2, AMP

Receptacle, 6.3 x 0.8 mm, with catch and chamfer at the insertion zone for crimp connection.

Technical attributes (type, for conductor cross-section, insulation diameter): 5-0160558-2, 0.5 to 1.5 mm², 2.3 to 3.3 mm.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 15
Suitable for 6,35 x 0,81 mm
Isolated No
Length 19.4 mm
Cable cross-section 0,51 bis 1,65 mm²
Material Messing, verzinnt
Nominal size according to DIN DIN 46340
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes