520971-1 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, natural, 520971-1

Order No.: 35P4593
EAN: 4099889628029
MPN:
520971-1
520971-1 AMP Receptacles Image 1
520971-1 AMP Receptacles Image 2
520971-1 AMP Receptacles Image 3
520971-1 AMP Receptacles Image 4
520971-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1202 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
865.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7200 pcs.
0.1202 €

Quick disconnect, 520971-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 150 °C, UL Rating: Listed, Packaging Quantity: 1800, Quick Disconnect Packaging Method: Strip/Reel, Barrel Color: Natural

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 18 bis 14
Farbe der Isolation natur
Geeignet für 6,35 x 0,81 mm
Isoliert Yes
Länge 22.99 mm
Leiterquerschnitt 0,82 bis 2,08 mm²
Material Messing
Logistics
Ursprungsland CZ
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes