521011-2 | AMP
Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, black, 521011-2
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5117 €
50 pcs.
0.4522 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle , 521011-2, AMP
The 521011-2 offers the newest in one-step automatic application of insulated quick connects. The unique integral plastic carrier is designed specifically for this product and allows insulated F-Crimp terminations to be produced quickly and easily.
Features
- Reduced insertion force
- Visual inspection of crimp and wire brush
Technical specifications
Anschluss | Crimpanschluss | |
Ausführung | Flachsteckhülse | |
AWG-Leiterquerschnitt | AWG 18 bis 14 | |
Farbe der Isolation | schwarz | |
Geeignet für | 6,35 x 0,81 mm | |
Isoliert | Yes | |
Länge | 34.67 mm | |
Leiterquerschnitt | 0,82 bis 2,08 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |