521050-2 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, natural, 521050-2

Order No.: 35P4597
EAN: 4099889628067
MPN:
521050-2
521050-2 AMP Receptacles Image 1
521050-2 AMP Receptacles Image 2
521050-2 AMP Receptacles Image 3
521050-2 AMP Receptacles Image 4
521050-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2487 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
6,217.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.2487 €

Flat receptacle, 521050-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: Yes, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 -0.82 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 150 °C, UL Flammability Rating: UL 94V-2, Packaging Quantity: 1800, Packaging Method: Strip/Reel, Barrel Color: Natural

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 22 to 18
Insulation colour natural
Suitable for 6.35 x 0.81 mm
Isolated Yes
Length 23.03 mm
Cable cross-section 0.32 to 0.82 mm²
Material brass, tin-plated
Logistics
Country of origin SI
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes