521087-1 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, steel, nickel-plated, black, 521087-1

Order No.: 35P4589
EAN: 4099889627992
MPN:
521087-1
521087-1 AMP Receptacles Image 1
521087-1 AMP Receptacles Image 2
521087-1 AMP Receptacles Image 3
521087-1 AMP Receptacles Image 4
521087-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
8,739.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
21600 pcs.
0.4046 €

Flat receptacle, 521087-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: Yes, Plating Material: Nickel, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Steel, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 150 °C, UL Rating: Listed, Packaging Quantity: 1800, Packaging Method: Strip/Reel, Barrel Color: Black

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 14
Insulation colour black
Suitable for 6.35 x 0.81 mm
Isolated Yes
Length 22.99 mm
Cable cross-section 0.82 to 2.08 mm²
Material steel, nickel-plated
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes